Part Details for SA115E334ZAC by Kyocera AVX Components
Overview of SA115E334ZAC by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA115E334ZAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H9902
|
Newark | Spinguard/Spinguard Rohs Compliant: No |Kyocera Avx SA115E334ZAC RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1440 / $0.1600 | Buy Now |
DISTI #
SA115E334ZAC-ND
|
DigiKey | CAP CER 0.33UF 50V Z5U AXIAL Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1551 | Buy Now |
DISTI #
SA115E334ZAC
|
Avnet Americas | Cap Ceramic 0.33uF 50V Z5U -20% to 80% Axial 85°C Ammo Pack - Ammo Pack (Alt: SA115E334ZAC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1054 | Buy Now |
DISTI #
581-SA115E334ZAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.33 uF Z5U - 20 % + 80 % .2 in RoHS: Compliant | 0 |
|
$0.1230 / $0.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1255 | Buy Now |
Part Details for SA115E334ZAC
SA115E334ZAC CAD Models
SA115E334ZAC Part Data Attributes
|
SA115E334ZAC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA115E334ZAC
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.05 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for SA115E334ZAC
This table gives cross-reference parts and alternative options found for SA115E334ZAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA115E334ZAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA115E334ZAM | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, | Kyocera AVX Components | SA115E334ZAC vs SA115E334ZAM |
SA115E334ZAN | Ceramic Capacitor, Ceramic, 50V, Z5U, -56/+22% TC, 0.33uF | Kyocera AVX Components | SA115E334ZAC vs SA115E334ZAN |
CMA-050/334ZZ11TR | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.33uF | Tecate Group | SA115E334ZAC vs CMA-050/334ZZ11TR |
C412C334Z5U5HA7293 | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -20/+80ppm/Cel TC, 0.33uF, | KEMET Corporation | SA115E334ZAC vs C412C334Z5U5HA7293 |
C412C334Z5U5CA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | SA115E334ZAC vs C412C334Z5U5CA |
P12U334Z5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | SA115E334ZAC vs P12U334Z5 |
SA115E334ZAJ | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, | Kyocera AVX Components | SA115E334ZAC vs SA115E334ZAJ |
CMA-050/334ZZ11TA | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.33uF | Tecate Group | SA115E334ZAC vs CMA-050/334ZZ11TA |
CMA-050/334ZZ11BF | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.33uF | Tecate Group | SA115E334ZAC vs CMA-050/334ZZ11BF |
C412C334Z5U5TA7200 | Ceramic Capacitor, Ceramic, 50V, Z5U, -20/+80ppm/Cel TC, 0.33uF | KEMET Corporation | SA115E334ZAC vs C412C334Z5U5TA7200 |