There are no models available for this part yet.
Overview of SA150A by Taitron Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
CAD Models for SA150A by Taitron Components Inc
Part Data Attributes for SA150A by Taitron Components Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAITRON COMPONENTS INC
|
Package Description
|
DO-15, 2 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
185 V
|
Breakdown Voltage-Min
|
167 V
|
Breakdown Voltage-Nom
|
163 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
243 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Forward Voltage-Max (VF)
|
3.5 V
|
JEDEC-95 Code
|
DO-204AC
|
JESD-30 Code
|
O-PALF-W2
|
Non-rep Peak Rev Power Dis-Max
|
500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
3 W
|
Reference Standard
|
MIL-STD-750; UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
150 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
150 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for SA150A
This table gives cross-reference parts and alternative options found for SA150A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA150A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA150A | Trans Voltage Suppressor Diode, | Surge Components Inc | SA150A vs SA150A |
SA150A | Trans Voltage Suppressor Diode, 150V V(RWM), Unidirectional | Suzhou Good-Ark Electronics Co Ltd | SA150A vs SA150A |
SA150A | Surface Mount TVS Diode; Direction: Single; PPK Max (W): 500W; Condition: 10×1000us; VRWM Max (V): 150V; VBR Min (V): 167V; VBR Max (V): 185V; IR Max (uA): 1uA; VC Max (V): 243V; Package: DO-15 | Galaxy Microelectronics | SA150A vs SA150A |
SA150A | Transient Suppressor, | Galaxy Semi-Conductor Co Ltd | SA150A vs SA150A |
SA150A | Trans Voltage Suppressor Diode, 150V V(RWM), Unidirectional | Transpro Electronics Corp | SA150A vs SA150A |
SA150A | Trans Voltage Suppressor Diode, 150V V(RWM), Unidirectional, | LRC Leshan Radio Co Ltd | SA150A vs SA150A |
SA150A | Trans Voltage Suppressor Diode, 150V V(RWM), Unidirectional | Yangzhou Yangjie Electronics Co Ltd | SA150A vs SA150A |
SA150A | Trans Voltage Suppressor Diode, 150V V(RWM), Unidirectional | Bytesonic Corporation | SA150A vs SA150A |
SA150A | Trans Voltage Suppressor Diode, 500W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Viking Tech Corp | SA150A vs SA150A |
SA150A | Trans Voltage Suppressor Diode, 150V V(RWM), Unidirectional | FCI Semiconductor | SA150A vs SA150A |