Part Details for SA15ARLG by onsemi
Results Overview of SA15ARLG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA15ARLG Information
SA15ARLG by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SA15ARLG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70341506
|
RS | SA15ARLG, UNI-DIRECTIONAL TVS DIODE, 500W, 2-PIN AXIAL Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3430 | RFQ |
|
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
|
Rochester Electronics | Trans Voltage Suppressor Diode, 500W, 15V, Unidirectional RoHS: Compliant Status: Obsolete Min Qty: 1 | 227703 |
|
$0.1556 / $0.2510 | Buy Now |
|
|
Chip Stock | 500WattMiniMOSORBâ„¢TransientVoltageSuppressor,15V,Unidirectional | 66188 |
|
RFQ |
US Tariff Estimator: SA15ARLG by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SA15ARLG
SA15ARLG CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SA15ARLG Part Data Attributes
|
|
SA15ARLG
onsemi
Buy Now
Datasheet
|
Compare Parts:
SA15ARLG
onsemi
500 Watt MiniMOSORB™ Transient Voltage Suppressor, 15 V, Unidirectional, AXIAL LEAD, 5000-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | DO-204AC | |
| Package Description | Lead Free, Plastic, Case 59aa-01, Similar To Do-204ac, Minimosorb, 2 Pin | |
| Pin Count | 2 | |
| Manufacturer Package Code | 59AA | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | High Reliability | |
| Breakdown Voltage-Max | 18.5 V | |
| Breakdown Voltage-Min | 16.7 V | |
| Breakdown Voltage-Nom | 17.6 V | |
| Case Connection | Isolated | |
| Clamping Voltage-Max | 24.4 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | O-PALF-W2 | |
| JESD-609 Code | e3 | |
| Non-rep Peak Rev Power Dis-Max | 500 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 3 W | |
| Qualification Status | Not Qualified | |
| Reference Standard | Ul Recognized | |
| Rep Pk Reverse Voltage-Max | 15 V | |
| Surface Mount | No | |
| Technology | Zener | |
| Terminal Finish | Tin | |
| Terminal Form | Wire | |
| Terminal Position | Axial |
Alternate Parts for SA15ARLG
This table gives cross-reference parts and alternative options found for SA15ARLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA15ARLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SA16A-BP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 500W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SA15ARLG vs SA16A-BP |
| SA15A-T | Micro Commercial Components | Check for Price | Transient Suppressor, | SA15ARLG vs SA15A-T |
| SA15A-E3 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | SA15ARLG vs SA15A-E3 |
| SA15A-B | Micro Commercial Components | Check for Price | Transient Suppressor, | SA15ARLG vs SA15A-B |
| SA15ARL | onsemi | Check for Price | 500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 59AA-01, SIMILAR TO DO-204AC, MINIMOSORB, 2 PIN | SA15ARLG vs SA15ARL |
| SA15A | International Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 1 Element, Silicon | SA15ARLG vs SA15A |
| SA16A | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 500W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | SA15ARLG vs SA16A |
| SA15A | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | SA15ARLG vs SA15A |
| SA15A | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | SA15ARLG vs SA15A |
SA15ARLG Frequently Asked Questions (FAQ)
-
A good PCB layout for the SA15ARLG should prioritize short traces, minimal inductance, and adequate decoupling. Place the device close to the power source, and use a solid ground plane to reduce noise. Ensure that the input and output traces are separated to prevent feedback.
-
To ensure proper biasing, connect the midpoint of the input voltage (VCC) to the midpoint of the output voltage (VOUT) through a resistive divider network. This sets the internal reference voltage and enables the device to operate within its specified range.
-
The SA15ARLG can tolerate input voltage ripple up to 1% of the input voltage (VCC) without affecting its performance. However, it's recommended to keep the input voltage ripple as low as possible to ensure optimal performance and minimize noise.
-
The SA15ARLG is rated for operation up to 150°C (TJ). However, it's essential to ensure that the device is properly derated for high-temperature operation to prevent thermal runaway and ensure reliable performance.
-
To troubleshoot issues with the SA15ARLG, start by verifying the PCB layout and ensuring that the device is properly biased. Check for inadequate decoupling, poor grounding, or excessive input voltage ripple. Use an oscilloscope to monitor the input and output waveforms, and consult the datasheet for guidance on troubleshooting specific issues.