There are no models available for this part yet.
Overview of SA17A-E3/54 by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SA17A-E3/54 by Vishay Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SA17A-E3/54-ND
|
DigiKey | TVS DIODE 17VWM 27.6VC DO204AC Min Qty: 4000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1334 / $0.1549 | Buy Now |
CAD Models for SA17A-E3/54 by Vishay Semiconductors
Part Data Attributes for SA17A-E3/54 by Vishay Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY SEMICONDUCTORS
|
Part Package Code
|
DO-15
|
Package Description
|
O-PALF-W2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
20.9 V
|
Breakdown Voltage-Min
|
18.9 V
|
Breakdown Voltage-Nom
|
19.9 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
27.6 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-204AC
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Non-rep Peak Rev Power Dis-Max
|
500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
3 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
17 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for SA17A-E3/54
This table gives cross-reference parts and alternative options found for SA17A-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA17A-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA170 | Trans Voltage Suppressor Diode, 500W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT PACKAGE-2 | World Products Inc | SA17A-E3/54 vs SA170 |
SA170 | Trans Voltage Suppressor Diode, 500W, 170V V(RWM), Unidirectional, 1 Element, Silicon | International Semiconductor Inc | SA17A-E3/54 vs SA170 |
SA170A-E3/54 | DIODE 500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor | Vishay Semiconductors | SA17A-E3/54 vs SA170A-E3/54 |
SA170AHE3/54 | Trans Voltage Suppressor Diode, 500W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, | Vishay Intertechnologies | SA17A-E3/54 vs SA170AHE3/54 |
SA170A | Trans Voltage Suppressor Diode, 500W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, | General Instrument Corp | SA17A-E3/54 vs SA170A |
SA17A-E3/54 | Trans Voltage Suppressor Diode, 500W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, | Vishay Intertechnologies | SA17A-E3/54 vs SA17A-E3/54 |
SA170 | Trans Voltage Suppressor Diode, 500W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | SA17A-E3/54 vs SA170 |
SA170 | Trans Voltage Suppressor Diode, 500W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 | Semtech Corporation | SA17A-E3/54 vs SA170 |
SA170A | Trans Voltage Suppressor Diode, 500W, 170V V(RWM), Unidirectional, 1 Element, Silicon | ProTek Devices | SA17A-E3/54 vs SA170A |
SA17AHE3/54 | DIODE 500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor | Vishay Semiconductors | SA17A-E3/54 vs SA17AHE3/54 |