Part Details for SA18 by Cirrus Logic
Overview of SA18 by Cirrus Logic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1871-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MP-2, / | |
2SA1845-T-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-10, / | |
2SA1841-T-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-10, / |
Part Details for SA18
SA18 CAD Models
SA18 Part Data Attributes
|
SA18
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
SA18
Cirrus Logic
Brush DC Motor Controller, 28A, MDFM12, HERMETIC SEALED, MO-127, 12 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | DFM | |
Package Description | HERMETIC SEALED, MO-127, 12 PIN | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-MDFM-P12 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 28 A | |
Package Body Material | METAL | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 14 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL |