Part Details for SA3179/1 by Bulgin
Overview of SA3179/1 by Bulgin
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for SA3179/1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C7287
|
Newark | Circular Contact Socket 28-24Awg, Solder, Product Range:400 Series Buccaneer, Contact Gender:Socket, Contact Termination Type:Solder, Wire Size Awg Max:24Awg, Wire Size Awg Min:28Awg, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Bulgin Limited SA3179/1 Min Qty: 1 Package Multiple: 10 Date Code: 1 Container: Pack | 35 |
|
$10.0600 / $16.6200 | Buy Now |
DISTI #
708-1095-ND
|
DigiKey | CONTACT SOCKET 24-28AWG 1=10PC Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
989 In Stock |
|
$10.9105 / $16.5500 | Buy Now |
DISTI #
157-SA3179/1
|
Mouser Electronics | Standard Circular Contacts 157-SA3179/1 24AWG 1 = 1 PKT of 10/pcs RoHS: Compliant | 134 |
|
$10.9000 / $14.5100 | Buy Now |
DISTI #
70099260
|
RS | Contacts Standard Buccaneer 25-Way Solder Sockets | Bulgin SA3179/1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Lead time: 21 Weeks, 0 Days Container: Package | 92 |
|
$11.4000 / $14.8000 | Buy Now |
|
Onlinecomponents.com | Circular Connector Contact - 400 Series Buccaneer - Socket - Solder - 24 - 28 AWG - Priced per Pkg/10 RoHS: Compliant |
110 In Stock |
|
$9.7800 / $12.9300 | Buy Now |
DISTI #
SA3179/1
|
TME | Contact, female, copper alloy, gold-plated, 28AWG÷24AWG, 3A Min Qty: 2 | 0 |
|
$0.8700 / $1.2100 | RFQ |
DISTI #
SA3179/1
|
Avnet Abacus | CONTACT SOCKET 24-28AWG 1=10PC (Alt: SA3179/1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
561290
|
element14 Asia-Pacific | CONTACT, SOCKET, 26-24 AWG, SOLDER, PK10 RoHS: Compliant Min Qty: 1 Container: Pack | 317 |
|
$113.3055 / $139.8606 | Buy Now |
DISTI #
561290
|
Farnell | CONTACT, SOCKET, 26-24 AWG, SOLDER, PK10 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Pack | 316 |
|
$6.9113 / $12.3479 | Buy Now |
DISTI #
4369237
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$25.1957 | Buy Now |
Part Details for SA3179/1
SA3179/1 CAD Models
SA3179/1 Part Data Attributes
|
SA3179/1
Bulgin
Buy Now
Datasheet
|
Compare Parts:
SA3179/1
Bulgin
Connector Accessory
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | IP68 | |
Approvals | CCC; CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1 A | |
Rated Voltage(AC) | 50 V | |
Rated Voltage(DC) | 50 V | |
Terminal Type | SOLDER | |
Used With | 400 SERIES CONNECTOR | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |