Part Details for SA324250F33GAT by CTS Corporation
Overview of SA324250F33GAT by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for SA324250F33GAT
SA324250F33GAT CAD Models
SA324250F33GAT Part Data Attributes
|
SA324250F33GAT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
SA324250F33GAT
CTS Corporation
Parallel - Fundamental Quartz Crystal, 25MHz Nom, LEAD FREE PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | LEAD FREE PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT; TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for SA324250F33GAT
This table gives cross-reference parts and alternative options found for SA324250F33GAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA324250F33GAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABM8G-25.000MHZ-4-Y-T3 | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | SA324250F33GAT vs ABM8G-25.000MHZ-4-Y-T3 |
SA324250F33IAT | Parallel - Fundamental Quartz Crystal, 25MHz Nom, LEAD FREE PACKAGE-4 | CTS Corporation | SA324250F33GAT vs SA324250F33IAT |
ABM8G-25.000MHZ-B-4-Y | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | SA324250F33GAT vs ABM8G-25.000MHZ-B-4-Y |
ABM8G-25.000MHZ-B-4-Y-T | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | SA324250F33GAT vs ABM8G-25.000MHZ-B-4-Y-T |