-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 13.2mm, ROHS COMPLIANT PACKAGE-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M2811
|
Newark | 7-Segment Led Display, Led Color:Red, Forward Current If:20Ma, Forward Voltage:2V, Luminous Intensity:6.4Mcd, No. Of Digits/Alpha:1, Character Size:13.2Mm, Common Connection:Common Cathode, Product Range:-, Colour:He Red Rohs Compliant: Yes |Kingbright SA52-11EWA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 1101 |
|
$1.0100 / $1.8100 | Buy Now |
DISTI #
754-2281-ND
|
DigiKey | DISPLAY 7SEG 0.52" SGL RED 10DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
48 In Stock |
|
$0.7272 / $2.0100 | Buy Now |
DISTI #
604-SA52-11EWA
|
Mouser Electronics | LED Displays & Accessories Single Red 625nm Common Anode RoHS: Compliant | 1722 |
|
$0.8230 / $1.6000 | Buy Now |
DISTI #
SA52-11EWA
|
TTI | LED Displays & Accessories Single Red 625nm Common Anode RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 40 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
SA52-11EWA
|
TME | Display: LED, 7-segment, 13.2mm, 0.52", No.char: 1, red, 1.9÷6.4mcd Min Qty: 1 | 73 |
|
$0.7800 / $1.8500 | Buy Now |
DISTI #
000000000000999029
|
Sager | LED Displays & Accessories Single Red 625nm Common Anode | 0 |
|
Buy Now | |
DISTI #
SA52-11EWA
|
Avnet Abacus | Segment LED Display Common Anode 1 Digit 8 LEDs Red 6.4mcd Tube (Alt: SA52-11EWA) RoHS: Compliant Min Qty: 400 Package Multiple: 40 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1168589
|
Farnell | DISPLAY, SEVEN SEGMENT, 17.5MM, RED RoHS: Compliant Min Qty: 5 Lead time: 11 Weeks, 1 Days Container: Each | 1101 |
|
$1.1717 / $2.0940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SA52-11EWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SA52-11EWA
Kingbright
7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 13.2mm, ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 13.2 mm | |
Forward Current-Max | 0.03 A | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 625 nm |