Part Details for SA532122FX3GAT by CTS Corporation
Overview of SA532122FX3GAT by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for SA532122FX3GAT
SA532122FX3GAT CAD Models
SA532122FX3GAT Part Data Attributes
|
SA532122FX3GAT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
SA532122FX3GAT
CTS Corporation
Parallel - Fundamental Quartz Crystal, 12.288MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT CUT; AEC-Q200 | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 15 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12.288 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 5mm x 3.2mm x 1.1mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for SA532122FX3GAT
This table gives cross-reference parts and alternative options found for SA532122FX3GAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA532122FX3GAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
406CX3A12M28800 | Parallel - Fundamental Quartz Crystal, 12.288MHz Nom, | CTS Corporation | SA532122FX3GAT vs 406CX3A12M28800 |
435F122X3GAT | Parallel - Fundamental Quartz Crystal, 12.288MHz Nom, | CTS Corporation | SA532122FX3GAT vs 435F122X3GAT |
435F122X3CAT | Parallel - Fundamental Quartz Crystal, 12.288MHz Nom, | CTS Corporation | SA532122FX3GAT vs 435F122X3CAT |
435F122X3IAT | Parallel - Fundamental Quartz Crystal, 12.288MHz Nom, | CTS Corporation | SA532122FX3GAT vs 435F122X3IAT |
407FX4A012M2880 | Parallel - Fundamental Quartz Crystal, 12.288MHz Nom, | CTS Corporation | SA532122FX3GAT vs 407FX4A012M2880 |
406IX3A12M28800 | Parallel - Fundamental Quartz Crystal, 12.288MHz Nom, | CTS Corporation | SA532122FX3GAT vs 406IX3A12M28800 |