Part Details for SA534156CT16PCT by CTS Corporation
Overview of SA534156CT16PCT by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA534156CT16PCT
SA534156CT16PCT CAD Models
SA534156CT16PCT Part Data Attributes:
|
SA534156CT16PCT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
SA534156CT16PCT
CTS Corporation
Parallel - 3Rd Overtone Quartz Crystal, 156.2587MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AEC-Q200; AT-CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 10 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 156.2587 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 5mm x 3.2mm x 0.85mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |