Part Details for SA53424CT16ICR by CTS Corporation
Overview of SA53424CT16ICR by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA53424CT16ICR
SA53424CT16ICR CAD Models
SA53424CT16ICR Part Data Attributes:
|
SA53424CT16ICR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
SA53424CT16ICR
CTS Corporation
Parallel - 3Rd Overtone Quartz Crystal, 24.576MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT; AEC-Q200; TR, 7 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 10 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH0.7 (mm)/L0.197XB0.126XH0.028 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |