-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision timer for -55 to 85C operation 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-14635-1-ND
|
DigiKey | IC OSC SGL TIMER 100KHZ 8-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
120600 In Stock |
|
$0.0906 / $0.4100 | Buy Now |
DISTI #
595-SA555DR
|
Mouser Electronics | Timers & Support Products Precision RoHS: Compliant | 20253 |
|
$0.0880 / $0.4000 | Buy Now |
|
Bristol Electronics | 480 |
|
RFQ | ||
|
Bristol Electronics | 2564 |
|
RFQ | ||
|
Quest Components | 11288 |
|
$0.2250 / $0.7500 | Buy Now | |
|
Rochester Electronics | SA555 Precision Timer RoHS: Compliant Status: Active Min Qty: 1 | 126 |
|
$0.0868 / $0.1021 | Buy Now |
|
Ameya Holding Limited | Precision Timers | 2500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/EnclosureSOIC-8 | 2175 |
|
$0.0851 / $0.1403 | Buy Now |
|
CHIPMALL.COM LIMITED | IC OSC SGL TIMER 100KHZ 8-SOIC | 805 |
|
$0.0656 / $0.1328 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 48 |
|
$0.7500 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SA555DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SA555DR
Texas Instruments
Precision timer for -55 to 85C operation 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SA555DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA555DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933975630623 | IC PULSE, 0.5 MHz, TIMER, PDSO8, PLASTIC, SOT-96, SO-8, Analog Waveform Generation Function | NXP Semiconductors | SA555DR vs 933975630623 |
ICM7555ID,623 | ICM7555IDSOT96-1 | NXP Semiconductors | SA555DR vs ICM7555ID,623 |
TLC555CDRG4 | 2.1-MHz, 250-µA, Low-Power Timer 8-SOIC 0 to 70 | Texas Instruments | SA555DR vs TLC555CDRG4 |
MC1455BDG | PULSE; RECTANGULAR, TIMER, PDSO8, PLASTIC, SO-8 | onsemi | SA555DR vs MC1455BDG |
SA555D | Precision timer for -55 to 85C operation 8-SOIC -40 to 85 | Texas Instruments | SA555DR vs SA555D |
MC1455BDR2G | Timer Circuit, SOIC-8 Narrow Body, 2500-REEL | onsemi | SA555DR vs MC1455BDR2G |
LM555CM/NOPB | Highly Stable 555 Timer 8-SOIC 0 to 70 | Texas Instruments | SA555DR vs LM555CM/NOPB |
LM555CMX | Single Timer, 3000-REEL | onsemi | SA555DR vs LM555CMX |
SE555D | Precision timer for -55 to 125C operation 8-SOIC -55 to 125 | Texas Instruments | SA555DR vs SE555D |
KA555IDTF | 1 Func, BIPolar, PDSO8, SOIC-8 | Fairchild Semiconductor Corporation | SA555DR vs KA555IDTF |