Datasheets
SA555DRG4 by: Texas Instruments

Precision timer for -55 to 85C operation 8-SOIC -40 to 85

Part Details for SA555DRG4 by Texas Instruments

Overview of SA555DRG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SA555DRG4

Part # Distributor Description Stock Price Buy
DISTI # 296-48948-1-ND
DigiKey IC OSC SGL TIMER 100KHZ 8-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 6661
In Stock
  • 1 $0.4900
  • 10 $0.3940
  • 25 $0.3604
  • 100 $0.2683
  • 250 $0.2431
  • 500 $0.2012
  • 1,000 $0.1509
  • 2,500 $0.1383
  • 5,000 $0.1299
  • 12,500 $0.1216
  • 25,000 $0.1115
  • 62,500 $0.1073
$0.1073 / $0.4900 Buy Now
DISTI # 595-SA555DRG4
Mouser Electronics Timers & Support Products PRECISION TIMER RoHS: Compliant 1137
  • 1 $0.4900
  • 10 $0.3610
  • 100 $0.2020
  • 1,000 $0.1510
  • 2,500 $0.1290
  • 10,000 $0.1180
  • 25,000 $0.1090
  • 50,000 $0.1060
$0.1060 / $0.4900 Buy Now
Quest Components IC,TIMER,BIPOLAR,SOP,8PIN,PLASTIC 1687
  • 1 $0.2385
  • 315 $0.1272
  • 1,573 $0.1034
$0.1034 / $0.2385 Buy Now
Ameya Holding Limited IC OSC SGL TIMER 100KHZ 8-SOIC 5000
RFQ
Chip1Cloud IC OSC SGL TIMER 100KHZ 8-SOIC 3070
RFQ

Part Details for SA555DRG4

SA555DRG4 CAD Models

SA555DRG4 Part Data Attributes

SA555DRG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
SA555DRG4 Texas Instruments Precision timer for -55 to 85C operation 8-SOIC -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Lifetime Buy
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY
Analog IC - Other Type PULSE; RECTANGULAR
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max (Isup) 15 mA
Supply Voltage-Max (Vsup) 16 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm

Alternate Parts for SA555DRG4

This table gives cross-reference parts and alternative options found for SA555DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA555DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TLC555IDR 2.1-MHz, 250-µA, Low-Power Timer 8-SOIC -40 to 85 Texas Instruments SA555DRG4 vs TLC555IDR
TLC555MDR IC PULSE; RECTANGULAR, 1.2 MHz, TIMER, PDSO8, PLASTIC, SOP-8, Analog Waveform Generation Function Texas Instruments SA555DRG4 vs TLC555MDR
SE555D PULSE; RECTANGULAR, 0.5MHz, TIMER, PDSO8, MICRO, PLASTIC, SO-8 STMicroelectronics SA555DRG4 vs SE555D
SA555DRE4 Precision timer for -55 to 85C operation 8-SOIC -40 to 85 Texas Instruments SA555DRG4 vs SA555DRE4
SE555DG4 Precision timer for -55 to 125C operation 8-SOIC -55 to 125 Texas Instruments SA555DRG4 vs SE555DG4
NE555DE4 Single Precision Timer 8-SOIC 0 to 70 Texas Instruments SA555DRG4 vs NE555DE4
ICM7555ID/DG,112 ICM7555IDSOT96-1 NXP Semiconductors SA555DRG4 vs ICM7555ID/DG,112
NE555DRG4 Single Precision Timer 8-SOIC 0 to 70 Texas Instruments SA555DRG4 vs NE555DRG4
SA555D 1 Func, BIPolar, PDSO8, SOP-8 Fairchild Semiconductor Corporation SA555DRG4 vs SA555D
SE555DR Precision timer for -55 to 125C operation 8-SOIC -55 to 125 Texas Instruments SA555DRG4 vs SE555DR
Part Number Description Manufacturer Compare
NA556D Dual Precision Timers 14-SOIC -40 to 105 Texas Instruments SA555DRG4 vs NA556D
ICM7555ISA+T 1 Func, 0.5MHz, CMOS, PDSO8, SO-8 Maxim Integrated Products SA555DRG4 vs ICM7555ISA+T
ICM7555CBA-T ICM7555CBA-T Intersil Corporation SA555DRG4 vs ICM7555CBA-T
ICM7555ESA+ General-Purpose Timers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc SA555DRG4 vs ICM7555ESA+
MC1455BDR2G Timer Circuit, SOIC-8 Narrow Body, 2500-REEL onsemi SA555DRG4 vs MC1455BDR2G
TLC555CDG4 2.1-MHz, 250-µA, Low-Power Timer 8-SOIC 0 to 70 Texas Instruments SA555DRG4 vs TLC555CDG4
SE555N PULSE; RECTANGULAR, 0.5MHz, TIMER, PDIP8, PLASTIC, DIP-8 STMicroelectronics SA555DRG4 vs SE555N
NE555D 1 Func, BIPolar, PDSO8, SOP-8 Fairchild Semiconductor Corporation SA555DRG4 vs NE555D
TLC555QDRQ1 Automotive LinCMOS TIMER 8-SOIC -40 to 125 Texas Instruments SA555DRG4 vs TLC555QDRQ1
935290988112 PULSE, 0.5MHz, TIMER, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 NXP Semiconductors SA555DRG4 vs 935290988112

SA555DRG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA555DRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA555DRG4 by Texas Instruments

  • Please alert me when SA555DRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SA555DRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA555DRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SA555DRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA555DRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA555DRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: