Part Details for SA556N by NXP Semiconductors
Overview of SA556N by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA556N
SA556N CAD Models
SA556N Part Data Attributes
|
SA556N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA556N
NXP Semiconductors
IC DUAL PULSE; RECTANGULAR, TIMER, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Analog Waveform Generation Function
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SA556N
This table gives cross-reference parts and alternative options found for SA556N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA556N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE556-1CF | IC DUAL PULSE, 0.5 MHz, TIMER, CDIP14, CERDIP-14, Analog Waveform Generation Function | NXP Semiconductors | SA556N vs SE556-1CF |
ICM7556IPD+ | General-Purpose Timers, 14-PDIP-300_MIL, 14 Pins, -20 to 85C | Analog Devices Inc | SA556N vs ICM7556IPD+ |
NE556NE4 | Dual precision timer 14-PDIP 0 to 70 | Texas Instruments | SA556N vs NE556NE4 |
ICM7556MJD | DUAL PULSE; RECTANGULAR, 0.1MHz, TIMER, CDIP14 | Intersil Corporation | SA556N vs ICM7556MJD |
ICM7555IPD | TIMER | Maxim Integrated Products | SA556N vs ICM7555IPD |
SA556J | DUAL PULSE; RECTANGULAR, TIMER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SA556N vs SA556J |
5962-8950302CA | Low-Power Dual LinCMOS™ Timer 14-CDIP -55 to 125 | Texas Instruments | SA556N vs 5962-8950302CA |
MC3456P | DUAL PULSE; RECTANGULAR, TIMER, PDIP14, PLASTIC, DIP-14 | onsemi | SA556N vs MC3456P |
SA556F | Analog Waveform Generation Function, CDIP14, | Signetics | SA556N vs SA556F |
SA556N | General purpose dual bipolar timer | STMicroelectronics | SA556N vs SA556N |