-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual precision timer w/ Extended Temperature Range 14-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SA556NE4
|
Mouser Electronics | Timers & Support Products DUAL PRECISION TIMER RoHS: Compliant | 1609 |
|
$0.2150 / $0.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SA556NE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SA556NE4
Texas Instruments
Dual precision timer w/ Extended Temperature Range 14-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 30 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SA556NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA556NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE555CD | 1 Func, BIPolar, PDSO8, SOP-8 | Samsung Semiconductor | SA556NE4 vs NE555CD |
933975610623 | IC PULSE, 0.5 MHz, TIMER, PDSO8, PLASTIC, SOT-96, SO-8, Analog Waveform Generation Function | NXP Semiconductors | SA556NE4 vs 933975610623 |
ICM7555IBA | PULSE; RECTANGULAR, 0.1MHz, TIMER, PDSO8 | Intersil Corporation | SA556NE4 vs ICM7555IBA |
NA556NE4 | PULSE; RECTANGULAR, TIMER, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Texas Instruments | SA556NE4 vs NA556NE4 |
NE555DR | Single Precision Timer 8-SOIC 0 to 70 | Texas Instruments | SA556NE4 vs NE555DR |
SA555DRE4 | Precision timer for -55 to 85C operation 8-SOIC -40 to 85 | Texas Instruments | SA556NE4 vs SA555DRE4 |
TLC555QDREP | PULSE; RECTANGULAR, 1.2MHz, TIMER, PDSO8, GREEN, PLASTIC, SOP-8 | Texas Instruments | SA556NE4 vs TLC555QDREP |
NA556DG4 | Dual Precision Timers 14-SOIC -40 to 105 | Texas Instruments | SA556NE4 vs NA556DG4 |
SE555D | Precision timer for -55 to 125C operation 8-SOIC -55 to 125 | Texas Instruments | SA556NE4 vs SE555D |
MC1455BDG | PULSE; RECTANGULAR, TIMER, PDSO8, PLASTIC, SO-8 | onsemi | SA556NE4 vs MC1455BDG |