-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7 SEG NUMERIC DISPLAY, SUPER BRIGHT RED, 14.22mm, ROHS COMPLIANT PACKAGE-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0961
|
Newark | Display, Seven Segment, 14.2Mm, Red, Led Color:Red, Forward Current If:30Ma, Forward Voltage:1.85V, Luminous Intensity:34Mcd, No. Of Digits/Alpha:1, Character Size:14.2Mm, Common Connection:Common Anode, Product Range:- Rohs Compliant: Yes |Kingbright SA56-21SRWA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SA56-21SRWA
|
Direct Components, Inc. | OEM/CM ONLY - Direct Components - Stock | 12842 |
|
RFQ | |
DISTI #
2468806
|
element14 Asia-Pacific | DISPLAY, SEVEN SEGMENT, 14.2MM, RED RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.5615 | Buy Now |
DISTI #
2468806
|
Farnell | DISPLAY, SEVEN SEGMENT, 14.2MM, RED RoHS: Compliant Min Qty: 5 Lead time: 3 Weeks, 1 Days Container: Each | 0 |
|
$0.5765 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SA56-21SRWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SA56-21SRWA
Kingbright
7 SEG NUMERIC DISPLAY, SUPER BRIGHT RED, 14.22mm, ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | SUPER BRIGHT RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 660 nm |
This table gives cross-reference parts and alternative options found for SA56-21SRWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA56-21SRWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA56-21GWA | 7 SEG NUMERIC DISPLAY, GREEN, 14.22mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA56-21SRWA vs SA56-21GWA |
SC-56-11HWA | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Bright Red, 14.2mm, | Kingbright | SA56-21SRWA vs SC-56-11HWA |
SC56-21EWA | 7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 14.2mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA56-21SRWA vs SC56-21EWA |
SC56-11SRWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Red, 14.22mm, ROHS COMPLIANT PACKAGE-10 | CML Innovative Technologies | SA56-21SRWA vs SC56-11SRWA |
SC56-21HWA | 7 SEG NUMERIC DISPLAY, BRIGHT RED, 14.2 mm | Kingbright | SA56-21SRWA vs SC56-21HWA |
SC-56-21HWA | 7 SEG NUMERIC DISPLAY, BRIGHT RED, 14.2mm | Kingbright | SA56-21SRWA vs SC-56-21HWA |
SC-56-21YWA | 7 SEG NUMERIC DISPLAY, YELLOW, 14.22 mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA56-21SRWA vs SC-56-21YWA |
SC56-11SRWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT RED, 14.2mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA56-21SRWA vs SC56-11SRWA |
SA-56-21HWA | 7 SEG NUMERIC DISPLAY, BRIGHT RED, 14.2mm | Kingbright | SA56-21SRWA vs SA-56-21HWA |