There are no models available for this part yet.
Overview of SA56203TW by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
CAD Models for SA56203TW by NXP Semiconductors
Part Data Attributes for SA56203TW by NXP Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
TSSOP
|
Package Description
|
6.10 MM, MO-153, SOT-793-1, HTSSOP-56
|
Pin Count
|
56
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Drive Type
|
OPTICAL
|
Interface IC Type
|
CD MOTOR DRIVER
|
JESD-30 Code
|
R-PDSO-G56
|
Length
|
14 mm
|
Number of Functions
|
1
|
Number of Terminals
|
56
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
6.1 mm
|
Alternate Parts for SA56203TW
This table gives cross-reference parts and alternative options found for SA56203TW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA56203TW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA56202TW | IC CD MOTOR DRIVER, PDSO56, 6.10 MM, PLASTIC, SOT793-1, HTSSOP-56, Drive Electronics | NXP Semiconductors | SA56203TW vs SA56202TW |
FAN8741MTFX | CD Motor Driver, PDSO56, TSSOP-56 | Fairchild Semiconductor Corporation | SA56203TW vs FAN8741MTFX |
FAN8741G | CD Motor Driver, PDSO56, SSOP-56 | Fairchild Semiconductor Corporation | SA56203TW vs FAN8741G |
AN41240A | CD Motor Driver, 6 Channel, BCDMOS, PDSO56, HSOP-56 | Panasonic Electronic Components | SA56203TW vs AN41240A |
FAN8742MTF | CD Motor Driver, PDSO56, TSSOP-56 | Fairchild Semiconductor Corporation | SA56203TW vs FAN8742MTF |
HA13570T | CD MOTOR DRIVER, PDSO56, THIN, SMT-56 | Renesas Electronics Corporation | SA56203TW vs HA13570T |
HA13631T | CD Motor Driver, PDSO56, THIN, SMT-56 | Hitachi Ltd | SA56203TW vs HA13631T |
AN41101A | CD Motor Driver, PDSO56, 0.300 INCH, PLASTIC, HEAT SINK, SOP-56 | Panasonic Electronic Components | SA56203TW vs AN41101A |