Power Circuits
SA57001-33GW
Description: IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.2 V DROPOUT, PDSO5, 1.60 MM, PLASTIC, MO-178, SOT-23, SOP-5, Fixed Positive Single Output LDO Regulator

Overview of SA57001-33GW by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for SA57001-33GW by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SA57001-33GW by NXP Semiconductors

SA57001-33GW
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOIC
Package Description
LSSOP,
Pin Count
5
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
0.2 V
Input Voltage-Max
13.3 V
Input Voltage-Min
4.3 V
JESD-30 Code
R-PDSO-G5
Length
2.85 mm
Number of Functions
1
Number of Terminals
5
Operating Temperature TJ-Max
140 °C
Operating Temperature TJ-Min
Output Current1-Max
0.2 A
Output Voltage1-Max
3.366 V
Output Voltage1-Min
3.234 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.35 mm
Surface Mount
YES
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Voltage Tolerance-Max
2%
Width
1.6 mm
Want to compare parts?
  1. SA57001-33GW
    NXP Semiconductors
    IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.2 V DROPOUT, PDSO5, 1.60 MM, PLASTIC, MO-178, SOT-23, SOP-5, Fixed Positive Single Output LDO Regulator
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA57001-33GW by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA57001-33GW by NXP Semiconductors

Select Manufacturer
Which Manufacturer of SA57001-33GW would you like to use for your alert(s)?
  • Please alert me when SA57001-33GW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SA57001-33GW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA57001-33GW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SA57001-33GW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA57001-33GW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA57001-33GW by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: