Signal Circuits
SA58605D-G
NXP Semiconductors
Description: IC SPECIALTY ANALOG CIRCUIT, PDSO5, 1.50 MM, PLASTIC, SOT-23, 5 PIN, Analog IC:Other

Overview of SA58605D-G by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for SA58605D-G by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SA58605D-G by NXP Semiconductors

SA58605D-G
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOT-23
Package Description
SOP,
Pin Count
5
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-PDSO-G5
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. SA58605D-G
    NXP Semiconductors
    IC SPECIALTY ANALOG CIRCUIT, PDSO5, 1.50 MM, PLASTIC, SOT-23, 5 PIN, Analog IC:Other
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA58605D-G by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA58605D-G by NXP Semiconductors

Select Manufacturer
Which Manufacturer of SA58605D-G would you like to use for your alert(s)?
  • Please alert me when SA58605D-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SA58605D-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA58605D-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SA58605D-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA58605D-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA58605D-G by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: