Part Details for SA58605D by NXP Semiconductors
Overview of SA58605D by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for SA58605D
SA58605D CAD Models
SA58605D Part Data Attributes
|
SA58605D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA58605D
NXP Semiconductors
IC SPECIALTY ANALOG CIRCUIT, PDSO5, 1.50 MM, PLASTIC, SOT-23, 5 PIN, Analog IC:Other
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | SOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |