Part Details for SA58631TK,157 by NXP Semiconductors
Overview of SA58631TK,157 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Part Details for SA58631TK,157
SA58631TK,157 CAD Models
SA58631TK,157 Part Data Attributes
|
SA58631TK,157
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA58631TK,157
NXP Semiconductors
SA58631TK
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-229, SOT909-1, HVSON-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | NXP | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 30 dB | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 3 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.15,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for SA58631TK,157
This table gives cross-reference parts and alternative options found for SA58631TK,157. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA58631TK,157, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935280877157 | 3W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-229, SOT909-1, HVSON-8 | NXP Semiconductors | SA58631TK,157 vs 935280877157 |
SA58631TK | IC 3 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-229, SOT909-1, HVSON-8, Audio/Video Amplifier | NXP Semiconductors | SA58631TK,157 vs SA58631TK |