Consumer Circuits
SA58670BS,115
NXP Semiconductors
Description: SA58670 - 2.1 W/channel stereo class-D audio amplifier QFN 20-Pin

Overview of SA58670BS,115 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for SA58670BS,115 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Quest Components AUDIO AMPLIFIER, 2.1W, 2 CHANNEL(S), 1 FUNC, PQCC20 72
  • 1 $12.0972
  • 9 $8.0648
  • 32 $7.4599
$7.4599 / $12.0972 Buy Now

CAD Models for SA58670BS,115 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SA58670BS,115 by NXP Semiconductors

SA58670BS,115
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
QFN
Package Description
4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT917-1, HVQFN-20
Pin Count
20
Manufacturer Package Code
SOT917-1
Reach Compliance Code
compliant
HTS Code
8542.33.00.01
Bandwidth-Nom
20 kHz
Consumer IC Type
CLASS D AUDIO AMPLIFIER
Gain
24 dB
JESD-30 Code
S-PQCC-N20
JESD-609 Code
e4
Length
4 mm
Moisture Sensitivity Level
1
Number of Channels
2
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Power-Nom
2.1 W
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC20,.16SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Current-Max
9 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
4 mm
Want to compare parts?
  1. SA58670BS,115
    NXP Semiconductors
    SA58670 - 2.1 W/channel stereo class-D audio amplifier QFN 20-Pin
    VS

Alternate Parts for SA58670BS,115

This table gives cross-reference parts and alternative options found for SA58670BS,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA58670BS,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPA2012D2RTJR 2.1-W, stereo, analog input Class-D audio amp with selectable gain 20-QFN -40 to 85 Texas Instruments SA58670BS,115 vs TPA2012D2RTJR
SA58670BS 2.1W, 2 CHANNEL, AUDIO AMPLIFIER, PQCC20, 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT917-1, HVQFN-20 NXP Semiconductors SA58670BS,115 vs SA58670BS
TPA2012D2RTJTG4 2.1-W, stereo, analog input Class-D audio amp with selectable gain 20-QFN -40 to 85 Texas Instruments SA58670BS,115 vs TPA2012D2RTJTG4
TPA2012D2RTJT 2.1-W, stereo, analog input Class-D audio amp with selectable gain 20-QFN -40 to 85 Texas Instruments SA58670BS,115 vs TPA2012D2RTJT
Part Number Description Manufacturer Compare
MAX9719BEBE-T Audio Amplifier, 1.4W, 2 Channel(s), 1 Func, BICMOS, PBGA16, 4 X 4 MM, UCSP-16 Maxim Integrated Products SA58670BS,115 vs MAX9719BEBE-T
TPA2012D2RTJR 2.1-W, stereo, analog input Class-D audio amp with selectable gain 20-QFN -40 to 85 Texas Instruments SA58670BS,115 vs TPA2012D2RTJR
SA58670BS 2.1W, 2 CHANNEL, AUDIO AMPLIFIER, PQCC20, 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT917-1, HVQFN-20 NXP Semiconductors SA58670BS,115 vs SA58670BS
MAX9719BEBE+T Audio Amplifier, 1.4W, 2 Channel(s), 1 Func, BICMOS, PBGA16, 4 X 4 MM, ROHS COMPLIANT, UCSP-16 Maxim Integrated Products SA58670BS,115 vs MAX9719BEBE+T
YDA162-QZ Audio Amplifier, 2 Func, PQCC20 Yamaha LSI SA58670BS,115 vs YDA162-QZ
TPA2012D2RTJTG4 2.1-W, stereo, analog input Class-D audio amp with selectable gain 20-QFN -40 to 85 Texas Instruments SA58670BS,115 vs TPA2012D2RTJTG4
TPA2012D2RTJT 2.1-W, stereo, analog input Class-D audio amp with selectable gain 20-QFN -40 to 85 Texas Instruments SA58670BS,115 vs TPA2012D2RTJT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA58670BS,115 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA58670BS,115 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of SA58670BS,115 would you like to use for your alert(s)?
  • Please alert me when SA58670BS,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SA58670BS,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA58670BS,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SA58670BS,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA58670BS,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA58670BS,115 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: