Part Details for SA58671UK-G by NXP Semiconductors
Overview of SA58671UK-G by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Part Details for SA58671UK-G
SA58671UK-G CAD Models
SA58671UK-G Part Data Attributes
|
SA58671UK-G
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA58671UK-G
NXP Semiconductors
IC,AUDIO AMPLIFIER,DUAL,BGA,16PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FBGA, BGA16,4X4,20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-PBGA-B16 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA16,4X4,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Supply Current-Max | 9 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM |