Part Details for SA58671UK by NXP Semiconductors
Overview of SA58671UK by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Part Details for SA58671UK
SA58671UK CAD Models
SA58671UK Part Data Attributes
|
SA58671UK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA58671UK
NXP Semiconductors
IC 1.3 W, 2 CHANNEL, AUDIO AMPLIFIER, PBGA16, 2.06 X 2.11 MM, 0.60 MM HEIGHT, WLCSP-16, Audio/Video Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA16,4X4,20 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 24 dB | |
JESD-30 Code | R-PBGA-B16 | |
Length | 2.11 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.3 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA16,4X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.64 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 2.06 mm |