There are no models available for this part yet.
Overview of SA60.TR by Semtech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17B25SA600 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 180pF | |
FCE17A15SA600 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 180pF | |
FCE17B25SA60B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 180pF |
CAD Models for SA60.TR by Semtech Corporation
Part Data Attributes for SA60.TR by Semtech Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SEMTECH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
81.5 V
|
Breakdown Voltage-Min
|
66.7 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
107 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-15
|
JESD-30 Code
|
O-PALF-W2
|
Non-rep Peak Rev Power Dis-Max
|
500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Qualification Status
|
Not Qualified
|
Reverse Current-Max
|
3 µA
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for SA60.TR
This table gives cross-reference parts and alternative options found for SA60.TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA60.TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA60-BP | Trans Voltage Suppressor Diode, 500W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SA60.TR vs SA60-BP |
SSA60 | Trans Voltage Suppressor Diode, 500W, 60V V(RWM), Unidirectional, 1 Element, Silicon | Semicon Components Inc | SA60.TR vs SSA60 |
SA60-E3/54 | Trans Voltage Suppressor Diode, 500W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Vishay Semiconductors | SA60.TR vs SA60-E3/54 |
SA60 | Trans Voltage Suppressor Diode, 500W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Micro Commercial Components | SA60.TR vs SA60 |
SA60 | Trans Voltage Suppressor Diode, 500W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 | Diodes Incorporated | SA60.TR vs SA60 |
SA60 | Trans Voltage Suppressor Diode, 500W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT PACKAGE-2 | World Products Inc | SA60.TR vs SA60 |
SA60-T | Transient Suppressor, | Micro Commercial Components | SA60.TR vs SA60-T |
SA60HE3/54 | Trans Voltage Suppressor Diode, 500W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Vishay Semiconductors | SA60.TR vs SA60HE3/54 |
SA60 | Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon, DO-204AC, | General Instrument Corp | SA60.TR vs SA60 |
SA60 | Trans Voltage Suppressor Diode, 500W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | SA60.TR vs SA60 |