Part Details for SA606D,602 by NXP Semiconductors
Overview of SA606D,602 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for SA606D,602
SA606D,602 CAD Models
SA606D,602 Part Data Attributes
|
SA606D,602
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA606D,602
NXP Semiconductors
SA606 - Low-voltage high performance mixer FM IF system SOP 20-Pin
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
Alternate Parts for SA606D,602
This table gives cross-reference parts and alternative options found for SA606D,602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA606D,602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935051650112 | IC SPECIALTY TELECOM CIRCUIT, PDSO20, 4.40 MM, PLASTIC, SOT-266-1, SSOP-20, Telecom IC:Other | NXP Semiconductors | SA606D,602 vs 935051650112 |
SA616DK,112 | SA616 - Low-voltage high performance mixer FM IF system SSOP2 20-Pin | NXP Semiconductors | SA606D,602 vs SA616DK,112 |
SA606DK/03,118 | SPECIALTY TELECOM CIRCUIT, PDSO20, 4.40 MM, PLASTIC, MO-152, SOT266-1, SSOP-20 | NXP Semiconductors | SA606D,602 vs SA606DK/03,118 |
SA607DK/01,118 | SA607DKSOT266-1 | NXP Semiconductors | SA606D,602 vs SA607DK/01,118 |
CXA3174N | Telecom Circuit, 1-Func, Bipolar, PDSO20, 4.40 MM , PLASTIC, SSOP-20 | Sony Semiconductor | SA606D,602 vs CXA3174N |
SA606DK/01,112 | SA606 - Low-voltage high performance mixer FM IF system SSOP2 20-Pin | NXP Semiconductors | SA606D,602 vs SA606DK/01,112 |
SA606DK | IC SPECIALTY TELECOM CIRCUIT, PDSO20, Telecom IC:Other | NXP Semiconductors | SA606D,602 vs SA606DK |
SA606DK,112 | SA606 - Low-voltage high performance mixer FM IF system SSOP2 20-Pin | NXP Semiconductors | SA606D,602 vs SA606DK,112 |
SA616DK/01,118 | SA616 - Low-voltage high performance mixer FM IF system SSOP2 20-Pin | NXP Semiconductors | SA606D,602 vs SA616DK/01,118 |
SA606DK,118 | SA606 - Low-voltage high performance mixer FM IF system SSOP2 20-Pin | NXP Semiconductors | SA606D,602 vs SA606DK,118 |