Part Details for SA60TR by World Products Inc
Overview of SA60TR by World Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SA60TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Trans Voltage Suppressor Diode,500W,60VV(RWM),Unidirectional, 1 Element, Silicon RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1465 / $0.3000 | Buy Now |
Part Details for SA60TR
SA60TR CAD Models
SA60TR Part Data Attributes
|
SA60TR
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
SA60TR
World Products Inc
Trans Voltage Suppressor Diode, 500W, 60V V(RWM), Unidirectional, 1 Element, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 81.5 V | |
Breakdown Voltage-Min | 66.7 V | |
Breakdown Voltage-Nom | 74.1 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 107 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SA60TR
This table gives cross-reference parts and alternative options found for SA60TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA60TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA60-BP | Trans Voltage Suppressor Diode, 500W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SA60TR vs SA60-BP |
SSA60 | Trans Voltage Suppressor Diode, 500W, 60V V(RWM), Unidirectional, 1 Element, Silicon | Semicon Components Inc | SA60TR vs SSA60 |
SA60-E3/54 | Trans Voltage Suppressor Diode, 500W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Vishay Semiconductors | SA60TR vs SA60-E3/54 |
SA60 | Trans Voltage Suppressor Diode, 500W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Micro Commercial Components | SA60TR vs SA60 |
SA60 | Trans Voltage Suppressor Diode, 500W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 | Diodes Incorporated | SA60TR vs SA60 |
SA60 | Trans Voltage Suppressor Diode, 500W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT PACKAGE-2 | World Products Inc | SA60TR vs SA60 |
SA60-T | Transient Suppressor, | Micro Commercial Components | SA60TR vs SA60-T |
SA60.TR | Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon, DO-15 | Semtech Corporation | SA60TR vs SA60.TR |
SA60HE3/54 | Trans Voltage Suppressor Diode, 500W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Vishay Semiconductors | SA60TR vs SA60HE3/54 |
SA60 | Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon, DO-204AC, | General Instrument Corp | SA60TR vs SA60 |