Part Details for SA614AD/01,112 by NXP Semiconductors
Overview of SA614AD/01,112 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA614AD/01,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SA614 - Audio Demodulator, FM, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$2.0100 / $2.3700 | Buy Now |
DISTI #
2212075
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.2810 | Buy Now |
DISTI #
2212075
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$1.9153 / $4.1937 | Buy Now |
Part Details for SA614AD/01,112
SA614AD/01,112 CAD Models
SA614AD/01,112 Part Data Attributes
|
SA614AD/01,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA614AD/01,112
NXP Semiconductors
SA614A - Low power FM IF system SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Consumer IC Type | AUDIO DEMODULATOR | |
Demodulation Type | FM | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom (FM) | 530 mV | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal to Noise Ratio-Nom (FM) | 68 dB | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for SA614AD/01,112
This table gives cross-reference parts and alternative options found for SA614AD/01,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA614AD/01,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA614AD-T | Audio Demodulator, FM, PDSO16 | YAGEO Corporation | SA614AD/01,112 vs SA614AD-T |
NE614AD | IC FM, AUDIO DEMODULATOR, PDSO16, Receiver IC | NXP Semiconductors | SA614AD/01,112 vs NE614AD |
SA614AD | Audio Demodulator, FM, PDSO16 | YAGEO Corporation | SA614AD/01,112 vs SA614AD |
SA614AD,602 | SA614A - Low power FM IF system SOP 16-Pin | NXP Semiconductors | SA614AD/01,112 vs SA614AD,602 |
NE614AD-T | Audio Demodulator, FM, PDSO16 | YAGEO Corporation | SA614AD/01,112 vs NE614AD-T |
SA614AD,118 | SA614A - Low power FM IF system SOP 16-Pin | NXP Semiconductors | SA614AD/01,112 vs SA614AD,118 |