Part Details for SA637DK-T by NXP Semiconductors
Overview of SA637DK-T by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SA637DK-T
SA637DK-T CAD Models
SA637DK-T Part Data Attributes
|
SA637DK-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA637DK-T
NXP Semiconductors
IC 1-BAND, AUDIO TUNER, PDSO20, PLASTIC, SSOP-20, Tuner IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | LSSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | YES | |
Consumer IC Type | AUDIO TUNER | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Noise Figure-Nom | 6.2 dB | |
Number of Bands | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for SA637DK-T
This table gives cross-reference parts and alternative options found for SA637DK-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA637DK-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI4702-C19-GMR | Audio Tuner, 2-Band, 3 X 3 MM, ROHS COMPLIANT, QFN-20 | Silicon Laboratories Inc | SA637DK-T vs SI4702-C19-GMR |
TDA5633MDK-T | IC 2-BAND, VIDEO TUNER, PDSO20, Tuner IC | NXP Semiconductors | SA637DK-T vs TDA5633MDK-T |
SA627DK-T | IC 1-BAND, AUDIO TUNER, PDSO20, Tuner IC | NXP Semiconductors | SA637DK-T vs SA627DK-T |
SA608DK-T | IC 1-BAND, AUDIO TUNER, PDSO20, PLASTIC, SSOP-20, Tuner IC | NXP Semiconductors | SA637DK-T vs SA608DK-T |
SA608DK,118 | SA608 - Low voltage high performance mixer FM IF system SSOP2 20-Pin | NXP Semiconductors | SA637DK-T vs SA608DK,118 |
UPC3207GR | Video Tuner, PDSO20, 0.225 INCH, PLASTIC, SSOP-20 | NEC Electronics Group | SA637DK-T vs UPC3207GR |
UPC2797GR-E1-A | Video Tuner, 2-Band, PDSO20, 0.225 INCH, PLASTIC, SSOP-20 | NEC Electronics Group | SA637DK-T vs UPC2797GR-E1-A |
SI4702-C19-GM | Audio Tuner, 2-Band, | Skyworks Solutions Inc | SA637DK-T vs SI4702-C19-GM |
NE625N | IC 1-BAND, AUDIO TUNER, PDIP20, Tuner IC | NXP Semiconductors | SA637DK-T vs NE625N |
LA1193V | IC 1-BAND, AUDIO TUNER, PDSO20, 0.225 INCH, SSOP-20, Tuner IC | onsemi | SA637DK-T vs LA1193V |