Part Details for SA639DH by NXP Semiconductors
Results Overview of SA639DH by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA639DH Information
SA639DH by NXP Semiconductors is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for SA639DH
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 62 |
|
RFQ |
US Tariff Estimator: SA639DH by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SA639DH
SA639DH Part Data Attributes
|
|
SA639DH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA639DH
NXP Semiconductors
IC SPECIALTY TELECOM CIRCUIT, PDSO24, Telecom IC:Other
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | NXP SEMICONDUCTORS | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | R-PDSO-G24 | |
| Length | 7.8 mm | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP24,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 mm | |
| Supply Current-Max | 0.01 mA | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | YES | |
| Technology | BIPOLAR | |
| Telecom IC Type | TELECOM CIRCUIT | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 4.4 mm |
Alternate Parts for SA639DH
This table gives cross-reference parts and alternative options found for SA639DH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA639DH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SA639DH,512 | NXP Semiconductors | Check for Price | SA639 - Low voltage mixer FM IF system with filter amplifier and data switch TSSOP2 24-Pin | SA639DH vs SA639DH,512 |
| SA639DH,518 | NXP Semiconductors | Check for Price | SA639 - Low voltage mixer FM IF system with filter amplifier and data switch TSSOP2 24-Pin | SA639DH vs SA639DH,518 |