Part Details for SAA5244AP by NXP Semiconductors
Overview of SAA5244AP by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SAA5244AP
SAA5244AP CAD Models
SAA5244AP Part Data Attributes
|
SAA5244AP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SAA5244AP
NXP Semiconductors
IC TELETEXT DECODER, PDIP40, 0.600 INCH, PLASTIC, DIP-40, Teletext IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | TELETEXT DECODER | |
Crystal Frequency-Nom | 27 MHz | |
External Page Memory Support | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3/e4 | |
Length | 52 mm | |
Number of Functions | 1 | |
Number of Internal Stored Pages | 1 | |
Number of Languages | 5 | |
Number of Lines per Frame | 625 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN/NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Video Input Processor | YES | |
Width | 15.24 mm |
Alternate Parts for SAA5244AP
This table gives cross-reference parts and alternative options found for SAA5244AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAA5244AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAA5254P | IC TELETEXT DECODER, PDIP40, Teletext IC | NXP Semiconductors | SAA5244AP vs SAA5254P |
TPU3035PK | Teletext Decoder, PDIP40, PLASTIC, DIP-40 | TDK Micronas GmbH | SAA5244AP vs TPU3035PK |
SDA5343 | TELETEXT DECODER, PDIP40, PLASTIC, DIP-40 | STMicroelectronics | SAA5244AP vs SDA5343 |
STV5345/T | TELETEXT DECODER, PDIP40, PLASTIC, DIP-40 | STMicroelectronics | SAA5244AP vs STV5345/T |
TPU2735PK | Teletext Decoder, PDIP40, PLASTIC, DIP-40 | TDK Micronas GmbH | SAA5244AP vs TPU2735PK |
MV1815-2A/BA/DP | Teletext Decoder, PDIP40, DIP-40 | Zarlink Semiconductor Inc | SAA5244AP vs MV1815-2A/BA/DP |
TPU3050PK | Teletext Decoder, PDIP40, PLASTIC, DIP-40 | TDK Micronas GmbH | SAA5244AP vs TPU3050PK |
TPU3040PK | Teletext Decoder, PDIP40, PLASTIC, DIP-40 | TDK Micronas GmbH | SAA5244AP vs TPU3040PK |
STV5345/H | TELETEXT DECODER, PDIP40, PLASTIC, DIP-40 | STMicroelectronics | SAA5244AP vs STV5345/H |
STV5341 | TELETEXT DECODER, PDIP40, PLASTIC, DIP-40 | STMicroelectronics | SAA5244AP vs STV5341 |