Part Details for SAA5296XP/NV by NXP Semiconductors
Overview of SAA5296XP/NV by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for SAA5296XP/NV
SAA5296XP/NV CAD Models
SAA5296XP/NV Part Data Attributes
|
SAA5296XP/NV
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SAA5296XP/NV
NXP Semiconductors
IC TELETEXT DECODER, PDIP52, Teletext IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SDIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | TELETEXT DECODER | |
Crystal Frequency-Nom | 12 MHz | |
External Page Memory Support | YES | |
JESD-30 Code | R-PDIP-T52 | |
Length | 47.5 mm | |
Number of Functions | 1 | |
Number of Internal Stored Pages | 10 | |
Number of Languages | 3 | |
Number of Lines per Frame | 625 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Video Input Processor | YES | |
Width | 15.24 mm |
Alternate Parts for SAA5296XP/NV
This table gives cross-reference parts and alternative options found for SAA5296XP/NV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAA5296XP/NV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDA5251-2 | Teletext Decoder, PDIP52, PLASTIC, SDIP-52 | Infineon Technologies AG | SAA5296XP/NV vs SDA5251-2 |
SDA5252-2 | Teletext Decoder, PDIP52 | Siemens | SAA5296XP/NV vs SDA5252-2 |
SDA5255 | Teletext and VPS/PDC Decoder, PDIP52, PLASTIC, DIP-52 | Infineon Technologies AG | SAA5296XP/NV vs SDA5255 |
SDA5273/75S | Teletext and VPS/PDC Decoder, PDIP52, PLASTIC, SDIP-52 | Infineon Technologies AG | SAA5296XP/NV vs SDA5273/75S |
SAA5281ZP | IC TELETEXT AND VPS/PDC DECODER, PDIP52, 0.600 INCH, SHRINK, PLASTIC, SOT-247-1, DIP-52, Teletext IC | NXP Semiconductors | SAA5296XP/NV vs SAA5281ZP |
SDA5273-2CS | Teletext Decoder, PDIP52 | Siemens | SAA5296XP/NV vs SDA5273-2CS |
SDA5251 | Teletext and VPS/PDC Decoder, PDIP52, PLASTIC, DIP-52 | Infineon Technologies AG | SAA5296XP/NV vs SDA5251 |
SDA5275S | Teletext Decoder, PDIP52, PLASTIC, SDIP-52 | Infineon Technologies AG | SAA5296XP/NV vs SDA5275S |
SDA5273C-2CS | Teletext Decoder, PDIP52, PLASTIC, SDIP-52 | Infineon Technologies AG | SAA5296XP/NV vs SDA5273C-2CS |
SDA5254-2 | Teletext Decoder, PDIP52, PLASTIC, SDIP-52 | Infineon Technologies AG | SAA5296XP/NV vs SDA5254-2 |