Part Details for SAB3037N by NXP Semiconductors
Overview of SAB3037N by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for SAB3037N
SAB3037N CAD Models
SAB3037N Part Data Attributes
|
SAB3037N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SAB3037N
NXP Semiconductors
IC 1-BAND, VIDEO TUNER, PDIP24, PLASTIC, SOT-101A, DIP-24, Tuner IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | NO | |
Consumer IC Type | VIDEO TUNER | |
Input Frequency-Min (RF) | 14.5 MHz | |
JESD-30 Code | R-PDIP-T24 | |
Number of Bands | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Current-Max | 47 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.7 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for SAB3037N
This table gives cross-reference parts and alternative options found for SAB3037N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAB3037N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA5636TD-T | IC 3-BAND, VIDEO TUNER, PDSO24, Tuner IC | NXP Semiconductors | SAB3037N vs TDA5636TD-T |
U4065B-AFL3 | Audio Tuner, PDSO24, PLASTIC, SO-24 | Atmel Corporation | SAB3037N vs U4065B-AFL3 |
TDA5736MDK | IC 3-BAND, VIDEO TUNER, PDSO24, Tuner IC | NXP Semiconductors | SAB3037N vs TDA5736MDK |
TDA5736T/C1/M1 | IC 2-BAND, VIDEO TUNER, PDSO24, PLASTIC, SOT-137, SO-24, Tuner IC | NXP Semiconductors | SAB3037N vs TDA5736T/C1/M1 |
TDA5637TD-T | IC 3-BAND, VIDEO TUNER, PDSO24, Tuner IC | NXP Semiconductors | SAB3037N vs TDA5637TD-T |
TDA5637T | IC 3-BAND, VIDEO TUNER, PDSO24, PLASTIC, SO-24, Tuner IC | NXP Semiconductors | SAB3037N vs TDA5637T |
TDA5636BM | IC 3-BAND, VIDEO TUNER, PDSO24, 5.30 MM, PLASTIC, MO-150AG, SOT-340-1, SSOP-24, Tuner IC | NXP Semiconductors | SAB3037N vs TDA5636BM |
LV24230LP-A | Audio Tuner, 1-Band, 4 X 4 MM, VQLP-24 | SANYO Electric Co Ltd | SAB3037N vs LV24230LP-A |
TDA5637MDK-T | IC 3-BAND, VIDEO TUNER, PDSO24, Tuner IC | NXP Semiconductors | SAB3037N vs TDA5637MDK-T |
AN5043SC | Video Tuner, 1-Band, PDSO24, HEAT SINK, SOP-24 | Panasonic Electronic Components | SAB3037N vs AN5043SC |