Part Details for SAB80C535-N-T40/85 by Siemens
Overview of SAB80C535-N-T40/85 by Siemens
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for SAB80C535-N-T40/85
SAB80C535-N-T40/85 CAD Models
SAB80C535-N-T40/85 Part Data Attributes
|
SAB80C535-N-T40/85
Siemens
Buy Now
Datasheet
|
Compare Parts:
SAB80C535-N-T40/85
Siemens
Microcontroller, 8-Bit, 12MHz, CMOS, PQCC68
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | BOOLEAN PROCESSOR | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J68 | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 7 | |
Number of I/O Lines | 56 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 68 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (words) | 256 | |
ROM (words) | 0 | |
Speed | 12 MHz | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for SAB80C535-N-T40/85
This table gives cross-reference parts and alternative options found for SAB80C535-N-T40/85. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAB80C535-N-T40/85, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8506401MQA | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, CDIP40, CERAMIC, DIP-40 | QP Semiconductor | SAB80C535-N-T40/85 vs 5962-8506401MQA |
AT89C51-16PA | Microcontroller, 8-Bit, FLASH, 8051 CPU, 16MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Atmel Corporation | SAB80C535-N-T40/85 vs AT89C51-16PA |
AT89C51-20PI | Microcontroller, 8-Bit, FLASH, 8051 CPU, 20MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Atmel Corporation | SAB80C535-N-T40/85 vs AT89C51-20PI |
AT91SAM9261B-CU | RISC Microcontroller, 32-Bit, FLASH, ARM9 CPU, 240MHz, CMOS, PBGA217, 15 X 15 MM, 0.80 MM PITCH, GREEN, MO-205, LFBGA-217 | Atmel Corporation | SAB80C535-N-T40/85 vs AT91SAM9261B-CU |
SC87C51AGA44-T | Microcontroller, 8-Bit, OTPROM, 16MHz, CMOS, PQCC44 | YAGEO Corporation | SAB80C535-N-T40/85 vs SC87C51AGA44-T |
D87C51-1 | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 16MHz, CMOS, CDIP40, CERDIP-40 | Intel Corporation | SAB80C535-N-T40/85 vs D87C51-1 |
TSC87C51-20CA | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 20MHz, CMOS, PDIP40, | Temic Semiconductors | SAB80C535-N-T40/85 vs TSC87C51-20CA |
SAB80515-N-T40/85 | Microcontroller, 8-Bit, MROM, 12MHz, NMOS, PQCC68 | Siemens | SAB80C535-N-T40/85 vs SAB80515-N-T40/85 |
AT89C51-24JC | Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Atmel Corporation | SAB80C535-N-T40/85 vs AT89C51-24JC |
SC87C51CGA44-T | Microcontroller, 8-Bit, OTPROM, 16MHz, CMOS, PQCC44 | YAGEO Corporation | SAB80C535-N-T40/85 vs SC87C51CGA44-T |