Consumer Circuits
SAB9081H
Description: IC PICTURE-IN-PICTURE IC, PQFP100, 14 X 20 MM, 2.80 MM HEIGHT, PLASTIC, SOT-317-2, QFP-100, Superimposer IC

Overview of SAB9081H by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for SAB9081H by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SAB9081H by NXP Semiconductors

SAB9081H
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
QFP
Package Description
QFP, QFP100,.7X.9
Pin Count
100
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Application
TV
Consumer IC Type
PICTURE-IN-PICTURE IC
Freeze of Live Pictures
YES
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e3
Length
20 mm
No of Colors for Background
8
Number of Functions
1
Number of Terminals
100
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP100,.7X.9
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
Seated Height-Max
3.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Video Standard
PAL; NTSC
Width
14 mm
Want to compare parts?
  1. SAB9081H
    NXP Semiconductors
    IC PICTURE-IN-PICTURE IC, PQFP100, 14 X 20 MM, 2.80 MM HEIGHT, PLASTIC, SOT-317-2, QFP-100, Superimposer IC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SAB9081H by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SAB9081H by NXP Semiconductors

Select Manufacturer
Which Manufacturer of SAB9081H would you like to use for your alert(s)?
  • Please alert me when SAB9081H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SAB9081H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SAB9081H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SAB9081H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SAB9081H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SAB9081H by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: