Part Details for SAE800GXLLA1 by Infineon Technologies AG
Overview of SAE800GXLLA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAE800GXLLA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7646
|
Newark | Tone Gong Ic, Programmable, Soic-8, Ic Function:Tone Generator, Supply Voltage Min:2.8V, Supply Voltage Max:18V, Ic Package Type:Soic, No. Of Pins:8Pins, Operating Temperature Min:-25°C, Operating Temperature Max:125°C, Product Rohs Compliant: Yes |Infineon SAE800GXLLA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.1500 / $13.5900 | Buy Now |
DISTI #
2762371
|
element14 Asia-Pacific | TONE GONG IC, PROGRAMMABLE, SOIC-8 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.7500 / $12.5690 | Buy Now |
DISTI #
2762371
|
Farnell | TONE GONG IC, PROGRAMMABLE, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 0 |
|
$7.0960 / $8.5401 | Buy Now |
Part Details for SAE800GXLLA1
SAE800GXLLA1 CAD Models
SAE800GXLLA1 Part Data Attributes
|
SAE800GXLLA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SAE800GXLLA1
Infineon Technologies AG
Tone/Music Synthesizer, Bipolar, PDSO8, ROHS COMPLIANT, PLASTIC, DSO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-02-16 | |
Samacsys Manufacturer | Infineon | |
Consumer IC Type | TONE/MUSIC SYNTHESIZER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for SAE800GXLLA1
This table gives cross-reference parts and alternative options found for SAE800GXLLA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAE800GXLLA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAE800G | Tone/Music Synthesizer, Bipolar, PDSO8, PLASTIC, DSO-8 | Infineon Technologies AG | SAE800GXLLA1 vs SAE800G |