Part Details for SAF-C501-1R20N by Siemens
Overview of SAF-C501-1R20N by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC501A | Analog Devices | LTC3703EGN - High Input Voltag |
Part Details for SAF-C501-1R20N
SAF-C501-1R20N CAD Models
SAF-C501-1R20N Part Data Attributes
|
SAF-C501-1R20N
Siemens
Buy Now
Datasheet
|
Compare Parts:
SAF-C501-1R20N
Siemens
Microcontroller, 8-Bit, MROM, 20MHz, CMOS, PQCC44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J44 | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (words) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | MROM | |
Speed | 20 MHz | |
Supply Current-Max | 31.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for SAF-C501-1R20N
This table gives cross-reference parts and alternative options found for SAF-C501-1R20N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAF-C501-1R20N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QJ80C52XXX-S | Microcontroller, 8-Bit, MROM, 20MHz, CMOS, CQCC44 | Matra MHS | SAF-C501-1R20N vs QJ80C52XXX-S |
P80C51XXX-S | Microcontroller, 8-Bit, MROM, 20MHz, CMOS, PDIP40 | Matra MHS | SAF-C501-1R20N vs P80C51XXX-S |
IS80C52UXXX-S | Microcontroller, 8-Bit, MROM, 20MHz, CMOS, PQCC44 | Matra MHS | SAF-C501-1R20N vs IS80C52UXXX-S |
TP87C52-20 | Microcontroller, 8-Bit, OTPROM, 20MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | SAF-C501-1R20N vs TP87C52-20 |
QR80C52FXXX-S | Microcontroller, 8-Bit, MROM, 20MHz, CMOS, CQCC44 | Matra MHS | SAF-C501-1R20N vs QR80C52FXXX-S |
Z86C9120PSC | Microcontroller, 8-Bit, Z8 CPU, 20MHz, CMOS, PDIP40, DIP-40 | Zilog Inc | SAF-C501-1R20N vs Z86C9120PSC |
AS83C154UFXXX-S | Microcontroller, 8-Bit, MROM, 20MHz, CMOS, PQCC44 | Matra MHS | SAF-C501-1R20N vs AS83C154UFXXX-S |
IT80C51UFXXX-S | Microcontroller, 8-Bit, MROM, 20MHz, CMOS, PQFP44 | Matra MHS | SAF-C501-1R20N vs IT80C51UFXXX-S |
LS87C54-20 | Microcontroller, 8-Bit, OTPROM, 20MHz, CMOS, PQFP44, QFP-44 | Intel Corporation | SAF-C501-1R20N vs LS87C54-20 |
IS80C31-20PL | Microcontroller, 8-Bit, MROM, 8051 CPU, 20MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Integrated Silicon Solution Inc | SAF-C501-1R20N vs IS80C31-20PL |