Part Details for SAK-C167CR-4RM by Siemens
Overview of SAK-C167CR-4RM by Siemens
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for SAK-C167CR-4RM
SAK-C167CR-4RM CAD Models
SAK-C167CR-4RM Part Data Attributes
|
SAK-C167CR-4RM
Siemens
Buy Now
Datasheet
|
Compare Parts:
SAK-C167CR-4RM
Siemens
Microcontroller, 16-Bit, MROM, 20MHz, CMOS, PQFP144
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
Number of I/O Lines | 111 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for SAK-C167CR-4RM
This table gives cross-reference parts and alternative options found for SAK-C167CR-4RM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAK-C167CR-4RM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAK-C167CR-4RM | Microcontroller, 16-Bit, MROM, 80166 CPU, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144 | Infineon Technologies AG | SAK-C167CR-4RM vs SAK-C167CR-4RM |
SAK-C167CR-16RMHA+ | Microcontroller, 16-Bit, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144 | Infineon Technologies AG | SAK-C167CR-4RM vs SAK-C167CR-16RMHA+ |
C167CR-4RM | Microcontroller, 16-Bit, 25MHz, CMOS, PQFP144 | Siemens | SAK-C167CR-4RM vs C167CR-4RM |
SAF-C167SR-LM | Microcontroller, CMOS, MQFP144 | Siemens | SAK-C167CR-4RM vs SAF-C167SR-LM |
SAB-C167CR-16RM | Microcontroller, 16-Bit, MROM, 20MHz, CMOS, PQFP144 | Siemens | SAK-C167CR-4RM vs SAB-C167CR-16RM |
C167CR-4RM | Microcontroller, 16-Bit, 25MHz, CMOS, PQFP144, MQFP-144 | Infineon Technologies AG | SAK-C167CR-4RM vs C167CR-4RM |
SAK-C167CR-LM | 16-BIT, MROM, 25MHz, MICROCONTROLLER, PQFP144, PLASTIC, MQFP-144 | Rochester Electronics LLC | SAK-C167CR-4RM vs SAK-C167CR-LM |
SAK-C167SR-LM | 16-BIT, MROM, 25MHz, MICROCONTROLLER, PQFP144, PLASTIC, MQFP-144 | Rochester Electronics LLC | SAK-C167CR-4RM vs SAK-C167SR-LM |
SAB-C167SR-LMHA+ | Microcontroller, 16-Bit, C166 CPU, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144 | Infineon Technologies AG | SAK-C167CR-4RM vs SAB-C167SR-LMHA+ |
SAB-C167SR-LM | Microcontroller, 16-Bit, MROM, 80166 CPU, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144 | Infineon Technologies AG | SAK-C167CR-4RM vs SAB-C167SR-LM |