Part Details for SAN-002T-0.8A by JST Manufacturing
Overview of SAN-002T-0.8A by JST Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAN-002T-0.8A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y1215
|
Newark | Contact, San Series, Socket, 30 Awg, 24 Awg, Crimp, Brass Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SAN-002T-0.8A Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 | Buy Now |
DISTI #
90W0849
|
Newark | Contact, Socket, 30-24Awg, Crimp, Product Range:San Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:24Awg, Contact Plating:Tin Plated Contacts, For Use With:Jst San Series Housings Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SAN-002T-0.8A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0320 | Buy Now |
DISTI #
SAN-002T-0.8A-ND
|
DigiKey | CONN PIN 24-30AWG CRIMP TIN Min Qty: 14000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0169 | Buy Now |
|
Future Electronics | Contact, SAN Series, Socket, Crimp, 24 AWG, Tin Plated Contacts RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 14000 Container: Box | 0Box |
|
$0.0166 / $0.0182 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 12491 |
|
$0.4563 / $1.7550 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.035IN MIN CABLE DIA, 0.051IN MAX CABLE DIA, CONTACT, BRASS | 119404 |
|
$0.0300 / $0.2000 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.035IN MIN CABLE DIA, 0.051IN MAX CABLE DIA, CONTACT, BRASS | 9992 |
|
$0.5148 / $2.3400 | Buy Now |
DISTI #
2320470
|
element14 Asia-Pacific | CONTACT, CRIMP, RECEPTACLE, 30-24AWG RoHS: Compliant Min Qty: 1 Container: Cut Tape | 12940 |
|
$0.0256 / $0.0366 | Buy Now |
DISTI #
2479933
|
element14 Asia-Pacific | CONTACT, SOCKET, 30-24AWG, CRIMP RoHS: Compliant Min Qty: 14000 Container: Reel | 0 |
|
$0.0183 | Buy Now |
DISTI #
2320470
|
Farnell | CONTACT, CRIMP, RECEPTACLE, 30-24AWG RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Cut Tape | 12940 |
|
$0.0175 / $0.0350 | Buy Now |
Part Details for SAN-002T-0.8A
SAN-002T-0.8A CAD Models
SAN-002T-0.8A Part Data Attributes
|
SAN-002T-0.8A
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SAN-002T-0.8A
JST Manufacturing
Wire Terminal, 0.22mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | CONTACT FINISH: TIN | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.051 inch | |
Cable Entry-Min | 0.035 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Length | 0.122 inch | |
Terminal Type | CRIMP | |
Used With | SAN CONNECTOR | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG |