If you like Findchips… You will love Findchips PRO. Try it Now.
Dry Reed Relay, SPST, Momentary, 0.036A (Coil), 5VDC (Coil), 180mW (Coil), 0.5A (Contact), 20VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
SAR90505
Yes
Yes
Contact Manufacturer
CYNERGY3 COMPONENTS LTD
compliant
EAR99
8536.41.00.20
Cynergy3 Components
4.49
7.3 mm
8.5 mm
27.6 mm
0.036 A
3.7 V
180 mW
0.5 V
140 Ω
5 V
DC
.5A@20VAC
0.5 A
0.5 A
.5A@20VDC
20 V
20 V
AC/DC
100000000 Cycle(s)
THROUGH HOLE-STRAIGHT MOUNT
1 ms
70 °C
-20 °C
27.6mm x 7.3mm x 8.5mm
MOMENTARY
SPST
DRY REED RELAY
0.5 ms
NO
SOLDER
250
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAR90505 Relays | Dry Reed Relay, SPST, Momentary, 0.036A (Coil), 5VDC (Coil), 180mW (Coil), 0.5A (Contact), 20VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, | Cynergy3 Components | SAR90505 vs SAR90505 |
1,921,389 of 3,262,357 parts
-0.83% change vs. last year5,907 of 9,475 parts
-0.24% change vs. last year352 of 364 parts
-0.26% change vs. last year