If you like Findchips… You will love Findchips PRO. Try it Now.
Dry Reed Relay, SPST, Momentary, 0.02A (Coil), 12VDC (Coil), 240mW (Coil), 0.5A (Contact), 20VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
SAR91205
Yes
Yes
Contact Manufacturer
CYNERGY3 COMPONENTS LTD
compliant
EAR99
8536.41.00.20
Cynergy3 Components
4.49
7.3 mm
8.5 mm
27.6 mm
0.02 A
9 V
240 mW
1.25 V
600 Ω
12 V
DC
.5A@20VAC
0.5 A
0.5 A
.5A@20VDC
20 V
20 V
AC/DC
100000000 Cycle(s)
THROUGH HOLE-STRAIGHT MOUNT
1 ms
70 °C
-20 °C
27.6mm x 7.3mm x 8.5mm
MOMENTARY
SPST
DRY REED RELAY
0.5 ms
NO
SOLDER
89
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAR91205 Relays | Dry Reed Relay, SPST, Momentary, 0.02A (Coil), 12VDC (Coil), 240mW (Coil), 0.5A (Contact), 20VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, | Cynergy3 Components | SAR91205 vs SAR91205 |
441,681 of 3,262,357 parts
-0.28% change vs. last year2,198 of 9,475 parts
-0.23% change vs. last year147 of 364 parts
-0.34% change vs. last year