Part Details for SAT8565A-3HT-ADJ by API Technologies Corp
Overview of SAT8565A-3HT-ADJ by API Technologies Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for SAT8565A-3HT-ADJ
SAT8565A-3HT-ADJ CAD Models
SAT8565A-3HT-ADJ Part Data Attributes
|
SAT8565A-3HT-ADJ
API Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
SAT8565A-3HT-ADJ
API Technologies Corp
Switching Regulator, 3.7A, 1000kHz Switching Freq-Max, PSFM5, MO-078, 5 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | VARIABLE FREQUENCY MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3.7 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 1.21 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 Class H | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SAT8565A-3HT-ADJ
This table gives cross-reference parts and alternative options found for SAT8565A-3HT-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAT8565A-3HT-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAT8565A-3KT-ADJ | Switching Regulator, 6A, 1000kHz Switching Freq-Max, PSFM5, MO-078, 5 PIN | API Technologies Corp | SAT8565A-3HT-ADJ vs SAT8565A-3KT-ADJ |
SAT8565A-3T-ADJ | Switching Regulator, 3.7A, 1000kHz Switching Freq-Max, PSFM5, MO-078, 5 PIN | API Technologies Corp EIS (RETIRED) | SAT8565A-3HT-ADJ vs SAT8565A-3T-ADJ |
SAT8565A-3BT-ADJ | Switching Regulator/Controller, | API Technologies Corp | SAT8565A-3HT-ADJ vs SAT8565A-3BT-ADJ |
SAT8565A-3T-ADJ | Switching Regulator, 3.7A, 1000kHz Switching Freq-Max, PSFM5, MO-078, 5 PIN | API Technologies Corp | SAT8565A-3HT-ADJ vs SAT8565A-3T-ADJ |