Part Details for SB10-05A2 by onsemi
Overview of SB10-05A2 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1206USB-102MLB | Coilcraft Inc | Data Line Filter, 2 Function(s), 0.85A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PAKCAGE 1206, 4 PIN | |
1206USB-102MBC | Coilcraft Inc | Data Line Filter, 2 Function(s), EIA STD PACKAGE SIZE 1206 | |
1206USB-102MLC | Coilcraft Inc | Data Line Filter, 2 Function(s), 0.85A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PAKCAGE 1206, 4 PIN |
Price & Stock for SB10-05A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1900
|
Newark | Rectifier Diode, Schottky, 1A, 50V |Onsemi SB10-05A2 RoHS: Not Compliant Min Qty: 1340 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4060 / $0.4480 | Buy Now |
DISTI #
SB10-05A2
|
Avnet Americas | - Bulk (Alt: SB10-05A2) RoHS: Compliant Min Qty: 1336 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 6447 Partner Stock |
|
$0.2321 / $0.2771 | Buy Now |
|
Rochester Electronics | Rectifier Diode, Schottky, 1A, 50V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6447 |
|
$0.2321 / $0.2730 | Buy Now |
Part Details for SB10-05A2
SB10-05A2 CAD Models
SB10-05A2 Part Data Attributes
|
SB10-05A2
onsemi
Buy Now
Datasheet
|
Compare Parts:
SB10-05A2
onsemi
1A, 50V, SILICON, SIGNAL DIODE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | LOW NOISE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SB10-05A2
This table gives cross-reference parts and alternative options found for SB10-05A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB10-05A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB10-05A3 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, | SANYO Electric Co Ltd | SB10-05A2 vs SB10-05A3 |
SB10-05A3-AT1 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon | SANYO Electric Co Ltd | SB10-05A2 vs SB10-05A3-AT1 |
SB10-05A3-BT | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon | SANYO Electric Co Ltd | SB10-05A2 vs SB10-05A3-BT |
SB10-05A2-BT | 1A, 50V, SILICON, SIGNAL DIODE | onsemi | SB10-05A2 vs SB10-05A2-BT |
SB10-05A2-AT1 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon | SANYO Electric Co Ltd | SB10-05A2 vs SB10-05A2-AT1 |
SB10-05A2 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, | SANYO Semiconductor Co Ltd | SB10-05A2 vs SB10-05A2 |
SB10-05A2-BT | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon | SANYO Semiconductor Co Ltd | SB10-05A2 vs SB10-05A2-BT |
SB10-05A2-BT | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon | SANYO Electric Co Ltd | SB10-05A2 vs SB10-05A2-BT |
SB10-05A2 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, | SANYO Electric Co Ltd | SB10-05A2 vs SB10-05A2 |
SB10-05A3-BT | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon | SANYO Semiconductor Co Ltd | SB10-05A2 vs SB10-05A3-BT |