Part Details for SB560_B0_10001 by PanJit Semiconductor
Overview of SB560_B0_10001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10001489-056HALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel |
Part Details for SB560_B0_10001
SB560_B0_10001 CAD Models
SB560_B0_10001 Part Data Attributes
|
SB560_B0_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SB560_B0_10001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 5 W | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SB560_B0_10001
This table gives cross-reference parts and alternative options found for SB560_B0_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB560_B0_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB560-TB | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | SB560_B0_10001 vs SB560-TB |
SR560-F | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, DO-201AD, | Rectron Semiconductor | SB560_B0_10001 vs SR560-F |
SB560-LF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | SB560_B0_10001 vs SB560-LF |
SB560 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, DO-201, PLASTIC PACKAGE-2 | SEMIKRON | SB560_B0_10001 vs SB560 |
MBR560_R2_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, DO-201AD, | PanJit Semiconductor | SB560_B0_10001 vs MBR560_R2_10001 |
SB560 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, DO-201AD, | EIC Semiconductor Inc | SB560_B0_10001 vs SB560 |
SB560E | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | SB560_B0_10001 vs SB560E |
SR560-H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, DO-201AD, | Formosa Microsemi Co Ltd | SB560_B0_10001 vs SR560-H |
SB560 | Rectifier Diode | Silicon Standard Corp | SB560_B0_10001 vs SB560 |
SB560 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, DO-201AD, | Surge Components Inc | SB560_B0_10001 vs SB560 |