Part Details for SBCP-11HY-221H by TOKIN Corporation
Overview of SBCP-11HY-221H by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SBCP-11HY-221H
SBCP-11HY-221H CAD Models
SBCP-11HY-221H Part Data Attributes:
|
SBCP-11HY-221H
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
SBCP-11HY-221H
TOKIN Corporation
General Purpose Inductor, 220uH, 10%, 1 Element, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOKIN CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 0.95 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE MEASURED AT 1MA DC CURRENT | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 10% |
Alternate Parts for SBCP-11HY-221H
This table gives cross-reference parts and alternative options found for SBCP-11HY-221H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBCP-11HY-221H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBCP-11HY-221H | General Fixed Inductor, 1 ELEMENT, 220 uH, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT | TOKO Inc | SBCP-11HY-221H vs SBCP-11HY-221H |
CD-C-D008B-221 | General Purpose Inductor, 220uH, 10%, 1 Element | FDK Corporation | SBCP-11HY-221H vs CD-C-D008B-221 |