-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GENERAL PURPOSE INDUCTOR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7894
|
Newark | Inductor, 56Uh, 10%, 0.65A, Radial, Product Range:Sbcp Series, Inductance:56Μh, Rms Current (Irms):650Ma, Saturation Current (Isat):660Ma, Dc Resistance Max:0.35Ohm, Inductance Tolerance:± 10%, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Kemet SBCP-47HY560B Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 512 |
|
$0.4870 / $0.8630 | Buy Now |
DISTI #
399-19992-ND
|
DigiKey | FIXED IND 56UH 650MA 350 MOHM TH Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
6481 In Stock |
|
$0.4228 / $0.9800 | Buy Now |
DISTI #
80-SBCP-47HY560B
|
Mouser Electronics | Power Inductors - Leaded 56uH 10% 0.65A DCR=350mOhms RoHS: Compliant | 578 |
|
$0.4220 / $0.9800 | Buy Now |
DISTI #
71545517
|
RS | Inductor, Fixed, Power, Ferrite Core,56uH,0.65A,350mohm | KEMET SBCP-47HY560B RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 / $0.6100 | RFQ |
DISTI #
SBCP-47HY560B
|
Avnet Abacus | Power Inductor, 56 uH, 870 mA, 660 mA, 350 Milliohm, � 10% (Alt: SBCP-47HY560B) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBCP-47HY560B
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SBCP-47HY560B
KEMET Corporation
GENERAL PURPOSE INDUCTOR,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Construction | Cylindrical | |
Core Material | NICKEL-ZINC FERRITE | |
DC Resistance | 0.35 Ω | |
Inductance-Nom (L) | 56 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.5 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 2.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 5 mm | |
Package Length | 7.5 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 0.65 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 1mA | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 10% |