Part Details for SBCP-80HY100H by TOKIN Corporation
Overview of SBCP-80HY100H by TOKIN Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SBCP-80HY100H
SBCP-80HY100H CAD Models
SBCP-80HY100H Part Data Attributes
|
SBCP-80HY100H
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
SBCP-80HY100H
TOKIN Corporation
1 ELEMENT, 10uH, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEC TOKIN CORP | |
Reach Compliance Code | unknown | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Manufacturer Series | SBCP-80HY | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 2.9 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE MEASURED AT 1MA DC CURRENT | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 20% |