Part Details for SBF-4089 by RF Micro Devices Inc
Overview of SBF-4089 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Part Details for SBF-4089
SBF-4089 CAD Models
SBF-4089 Part Data Attributes:
|
SBF-4089
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SBF-4089
RF Micro Devices Inc
Wide Band Low Power Amplifier, 0MHz Min, 500MHz Max, 1 Func, GAAS,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIRENZA MICRODEVICES INC | |
Package Description | TO-243 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13.2 dB | |
Input Power-Max (CW) | 19 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 4.9 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 98 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SBF-4089
This table gives cross-reference parts and alternative options found for SBF-4089. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBF-4089, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBF-4089Z | Wide Band Low Power Amplifier, 0MHz Min, 500MHz Max, 1 Func, GAAS, GREEN PACKAGE-3 | RF Micro Devices Inc | SBF-4089 vs SBF-4089Z |