Part Details for SBFX8160-12 by Intel Corporation
Overview of SBFX8160-12 by Intel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for SBFX8160-12
SBFX8160-12 CAD Models
SBFX8160-12 Part Data Attributes
|
SBFX8160-12
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
SBFX8160-12
Intel Corporation
EE PLD, 14ns, CMOS, PQFP176, TQFP-176
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP208,1.2SQ,20 | |
Pin Count | 176 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 160 MACROCELLS; 16 CONFIGURABLE FUNCTION BLOCKS | |
Clock Frequency-Max | 58.8 MHz | |
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e0 | |
Length | 24 mm | |
Number of Dedicated Inputs | 48 | |
Number of I/O Lines | 120 | |
Number of Inputs | 168 | |
Number of Logic Cells | 160 | |
Number of Outputs | 120 | |
Number of Terminals | 176 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 48 DEDICATED INPUTS, 120 I/O | |
Output Function | REGISTERED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 24 mm |