Part Details for SBHS-002T-P0.5A by JST Manufacturing
Overview of SBHS-002T-P0.5A by JST Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SBHS-002T-P0.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7423
|
Newark | Contact, Socket, 28-24Awg, Crimp, Product Range:Bhs Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:24Awg, Contact Plating:Tin Plated Contacts, For Use With:-, Wire Size Awg Min:28Awg Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SBHS-002T-P0.5A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1261 |
|
$0.0130 / $0.0190 | Buy Now |
DISTI #
57AC7424
|
Newark | Contact, Socket, 28-24Awg, Crimp, Product Range:Bhs Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:24Awg, Contact Plating:Tin Plated Contacts, For Use With:-, Wire Size Awg Min:28Awg, Contact Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SBHS-002T-P0.5A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 | Buy Now |
DISTI #
SBHS-002T-P0.5A-ND
|
DigiKey | CONN SOCKET 24-28AWG CRIMP TIN Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0349 | Buy Now |
|
Future Electronics | 28 - 24 AWG Socket Contact 3.5 mm Pitch Crimp Style BHS Connector RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0343 / $0.0372 | Buy Now |
|
Quest Components | CONTACT, ROHS | 37680 |
|
$0.0750 / $0.5000 | Buy Now |
|
Chip1Cloud | WIRE TO WIRE CONN 3.5MM | 2780 |
|
RFQ | |
DISTI #
2846990
|
element14 Asia-Pacific | CONTACT, SOCKET, 28-24AWG, CRIMP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 5321 |
|
$0.0571 / $0.0608 | Buy Now |
DISTI #
2846942
|
element14 Asia-Pacific | CONTACT, SOCKET, 28-24AWG, CRIMP RoHS: Compliant Min Qty: 10000 Container: Reel | 0 |
|
$0.0315 / $0.0359 | Buy Now |
DISTI #
2846990
|
Farnell | CONTACT, SOCKET, 28-24AWG, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Cut Tape | 5321 |
|
$0.0350 / $0.0899 | Buy Now |
DISTI #
2846942
|
Farnell | CONTACT, SOCKET, 28-24AWG, CRIMP RoHS: Compliant Min Qty: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0325 / $0.0350 | Buy Now |
Part Details for SBHS-002T-P0.5A
SBHS-002T-P0.5A CAD Models
SBHS-002T-P0.5A Part Data Attributes
|
SBHS-002T-P0.5A
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SBHS-002T-P0.5A
JST Manufacturing
Wire Terminal, 0.22mm2, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | TIN PLATED | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.067 inch | |
Cable Entry-Min | 0.035 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED CONTACT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1 A | |
Rated Voltage(AC) | 1400 V | |
Rated Voltage(DC) | 1400 V | |
Terminal Length | 0.112 inch | |
Terminal Type | CRIMP | |
Used With | BHS SERIES CONNECTOR | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |